Vishay 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 272-7948Brand: VishayManufacturers Part No.: VJ0805Y105KXQTW1BC
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%