Technical documents
Specifications
Brand
VishayCapacitance
1.5nF
Voltage
500V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
NP0 (C0G)
Tolerance
5%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1 Bag of 1 (ex VAT)
Vishay 1.5nF MLCC, 500V dc V, 5% , SMD
100
P.O.A.
1 Bag of 1 (ex VAT)
Vishay 1.5nF MLCC, 500V dc V, 5% , SMD
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCapacitance
1.5nF
Voltage
500V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
NP0 (C0G)
Tolerance
5%
Country of Origin
Taiwan, Province Of China