Technical documents
Specifications
Brand
VishayCapacitance
470pF
Voltage
2kV dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
10%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1 Bag of 1 (ex VAT)
Vishay 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
10
P.O.A.
1 Bag of 1 (ex VAT)
Vishay 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCapacitance
470pF
Voltage
2kV dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
10%
Country of Origin
Taiwan, Province Of China