Vishay 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD

RS Stock No.: 298-583Brand: VishayManufacturers Part No.: VJ1812A221JXHTW1HV
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD

P.O.A.

1 Reel of 1 (ex VAT)

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China