Vishay 1.5nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

RS Stock No.: 298-495Brand: VishayManufacturers Part No.: VJ1812Y152KXFTW1HV
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

1.5nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

1 Bag of 1 (ex VAT)

Vishay 1.5nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

P.O.A.

1 Bag of 1 (ex VAT)

Vishay 1.5nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1.5nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China