Vishay 1nF MLCC, 630V dc V, 10% , SMD

RS Stock No.: 298-195Brand: VishayManufacturers Part No.: VJ2220Y102KBLTW1HV
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

630V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China

P.O.A.

Each (In a Bag of 20) (ex VAT)

Vishay 1nF MLCC, 630V dc V, 10% , SMD
Select packaging type

P.O.A.

Each (In a Bag of 20) (ex VAT)

Vishay 1nF MLCC, 630V dc V, 10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

630V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China