Vishay 1nF MLCC, 630V dc V, 10% , SMD

RS Stock No.: 298-214Brand: VishayManufacturers Part No.: VJ2225Y102KBLTW1HV
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

630V dc

Package/Case

225 (5664M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Vishay 1nF MLCC, 630V dc V, 10% , SMD

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Vishay 1nF MLCC, 630V dc V, 10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

630V dc

Package/Case

225 (5664M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

Country of Origin

Taiwan, Province Of China