VLMU1610-365-135 Vishay, VLMU1610 Series UV LED, 370nm 50mW 135 °, 2-Pin Surface Mount package

Technical documents
Specifications
Brand
VishayNumber of LEDs
1
Peak Wavelength
370nm
Radiant Flux
50 mW @ 60 mAmW
Viewing Angle
135 °
Lens Shape
Square
Number of Pins
2
LED Material
InGaN
Mounting Type
Surface Mount
Height
1.38mm
Length
1.6mm
Width
1.6mm
Series
VLMU1610
Dimensions
1.6 x 1.6 x 1.38mm
Country of Origin
China
Product details
Vishay UV SMD LED with Silicone Lens
VLMU1610-365-135 is a ceramic based mid power UV LED with silicone lens for long life time. The package size is 1.6 mm x 1.6 mm and the radiant power up to 26 mW at 20 mA in a wavelength range of 362.5 nm to 370 nm.
Ceramic SMT package with silicone lens
Dimension (L x W x H) in mm: 1.6 x 1.6 x 1.4
Forward current: up to 60 mADC
Radiant power (typ.): 20 mW at 20 mA, 55 mW at 60 mA
Die: InGaN
Resin: silicone (water clear)
Leads / terminations finish: gold plated (Au)
Grouping parameters: Radiant power/Peak wavelength/Forward voltage
Reflow soldering method
MSL 3 according to J-STD-020
Applications
Industrial curing
Photocatalytic purification
Poster printing curing
Counterfeit money detector
Blood detector
Nail curing
Teeth curing
Depending on the mode of operation, these devices emit highly concentrated non-visible ultraviolet light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 62471 Photobiological Safety of Lamps and Lamp Systems.
Ultraviolet (UV) LEDs, Vishay
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayNumber of LEDs
1
Peak Wavelength
370nm
Radiant Flux
50 mW @ 60 mAmW
Viewing Angle
135 °
Lens Shape
Square
Number of Pins
2
LED Material
InGaN
Mounting Type
Surface Mount
Height
1.38mm
Length
1.6mm
Width
1.6mm
Series
VLMU1610
Dimensions
1.6 x 1.6 x 1.38mm
Country of Origin
China
Product details
Vishay UV SMD LED with Silicone Lens
VLMU1610-365-135 is a ceramic based mid power UV LED with silicone lens for long life time. The package size is 1.6 mm x 1.6 mm and the radiant power up to 26 mW at 20 mA in a wavelength range of 362.5 nm to 370 nm.
Ceramic SMT package with silicone lens
Dimension (L x W x H) in mm: 1.6 x 1.6 x 1.4
Forward current: up to 60 mADC
Radiant power (typ.): 20 mW at 20 mA, 55 mW at 60 mA
Die: InGaN
Resin: silicone (water clear)
Leads / terminations finish: gold plated (Au)
Grouping parameters: Radiant power/Peak wavelength/Forward voltage
Reflow soldering method
MSL 3 according to J-STD-020
Applications
Industrial curing
Photocatalytic purification
Poster printing curing
Counterfeit money detector
Blood detector
Nail curing
Teeth curing
Depending on the mode of operation, these devices emit highly concentrated non-visible ultraviolet light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 62471 Photobiological Safety of Lamps and Lamp Systems.