Vishay VLMY30K2M1-GS08, VLMY30 Yellow CoB LED

RS Stock No.: 180-7044Brand: VishayManufacturers Part No.: VLMY30K2M1-GS08
brand-logo
View all in COB LEDs

Technical documents

Specifications

Brand

Vishay

Luminous Intensity

22.4 mcd

Optical Source Diameter

2.4mm

Series

VLMY30

LED Colours

Yellow

LED Colour(s)

Yellow

Forward Voltage

2.2 V

Forward Current

2mA

Dimensions

3.5 x 2.8 x 1.75mm

Automotive Standard

AEC-Q101

Stock information temporarily unavailable.

P.O.A.

Vishay VLMY30K2M1-GS08, VLMY30 Yellow CoB LED

P.O.A.

Vishay VLMY30K2M1-GS08, VLMY30 Yellow CoB LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Luminous Intensity

22.4 mcd

Optical Source Diameter

2.4mm

Series

VLMY30

LED Colours

Yellow

LED Colour(s)

Yellow

Forward Voltage

2.2 V

Forward Current

2mA

Dimensions

3.5 x 2.8 x 1.75mm

Automotive Standard

AEC-Q101