Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SMD
Series
VO
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Vishay, VO2601-X017T Transistor Output Optocoupler, Through Hole, 8-Pin SMD
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Vishay, VO2601-X017T Transistor Output Optocoupler, Through Hole, 8-Pin SMD
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SMD
Series
VO