Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
0.023µs
Isolation Voltage
5.3 kVrms
Logic Output
Yes
Typical Fall Time
0.007µs
Series
VO
Country of Origin
Malaysia
Product details
Optocoupler, Logic Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Stock information temporarily unavailable.
P.O.A.
Vishay, VO2611-X007T DC Input Optocoupler, Surface Mount, 8-Pin PDIP
1
P.O.A.
Vishay, VO2611-X007T DC Input Optocoupler, Surface Mount, 8-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
0.023µs
Isolation Voltage
5.3 kVrms
Logic Output
Yes
Typical Fall Time
0.007µs
Series
VO
Country of Origin
Malaysia
Product details