Vishay, VOD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 165-2382Brand: VishayManufacturers Part No.: VOD223T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4 kVrms

Minimum Current Transfer Ratio

500%

Series

VOD

Country of Origin

Malaysia

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay, VOD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

P.O.A.

Vishay, VOD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4 kVrms

Minimum Current Transfer Ratio

500%

Series

VOD

Country of Origin

Malaysia

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor