Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
30 mA
Isolation Voltage
4000 V ac
Minimum Current Transfer Ratio
500%
Series
VOD
Product details
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Stock information temporarily unavailable.
P.O.A.
Vishay, VOD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Select packaging type
Standard
1
P.O.A.
Vishay, VOD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
30 mA
Isolation Voltage
4000 V ac
Minimum Current Transfer Ratio
500%
Series
VOD
Product details