Vishay, VOH260A DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin DIP-8

RS Stock No.: 214-796Brand: VishayManufacturers Part No.: VOH260A
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP-8

Input Current Type

DC

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay, VOH260A DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin DIP-8

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay, VOH260A DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin DIP-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP-8

Input Current Type

DC

Country of Origin

Thailand