Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Input Current Type
DC
Typical Rise Time
3.5µs
Maximum Input Current
60 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
200%
Typical Fall Time
5µs
Series
VOL
Product details
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOL617A and VOL628A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOL617A, VOL628A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Input Current Type
DC
Typical Rise Time
3.5µs
Maximum Input Current
60 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
200%
Typical Fall Time
5µs
Series
VOL
Product details
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOL617A and VOL628A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOL617A, VOL628A have an operating temperature up to 110 degrees Celsius.