Vishay 2.2MΩ Metal Glaze Resistor 0.25W ±5% VR25000002204JA100

RS Stock No.: 166-7833Brand: VishayManufacturers Part No.: VR25000002204JA100
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

2.2MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 Series, Axial

Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62

Stock information temporarily unavailable.

P.O.A.

Vishay 2.2MΩ Metal Glaze Resistor 0.25W ±5% VR25000002204JA100

P.O.A.

Vishay 2.2MΩ Metal Glaze Resistor 0.25W ±5% VR25000002204JA100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

2.2MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 Series, Axial

Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62