Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay Bridge Rectifier, 200A, 1600V, 3-phase, 6-Pin

RS Stock No.: 700-5327Brand: VishayManufacturers Part No.: VS-160MT160KPBF
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

200A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 30mm

Height

30mm

Width

35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 200A, 1600V, 3-phase, 6-Pin
Select packaging type

P.O.A.

Vishay Bridge Rectifier, 200A, 1600V, 3-phase, 6-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

200A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 30mm

Height

30mm

Width

35mm

You may be interested in