Technical documents
Specifications
Brand
VishayDiode Configuration
Stud Cathode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-4
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Stud Cathode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-4
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.