Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-16F120

RS Stock No.: 227-9315Brand: VishayManufacturers Part No.: VS-16F120
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-4

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-16F120

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-16F120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-4

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in