Vishay VS-16TTS12-M3, Thyristor 1200V, 10A 60mA

RS Stock No.: 287-9684Brand: VishayManufacturers Part No.: VS-16TTS12-M3
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-220AC

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

200A

Mounting Type

Through Hole

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

10.54 x 4.57 x 8.76mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.4V

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay VS-16TTS12-M3, Thyristor 1200V, 10A 60mA
Select packaging type

P.O.A.

Vishay VS-16TTS12-M3, Thyristor 1200V, 10A 60mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-220AC

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

200A

Mounting Type

Through Hole

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

10.54 x 4.57 x 8.76mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.4V

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

You may be interested in