Technical documents
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Screw Mount
Package Type
D 34
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.11V
Peak Reverse Current
10µA
Length
28.5mm
Dimensions
28.5 x 28.5 x 9.8mm
Width
28.5mm
Height
9.8mm
Country of Origin
India
Product details
Vishay VS-26MB Series Bridge Rectifiers
A range of extremely compact, encapsulated single phase
bridge rectifiers offering efficient and reliable operation.
They are intended for use in general purpose and
instrumentation applications.
Universal, 3 way terminals: push-on, wrap around, or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
UL E300359 approved
Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
Designed and qualified for industrial level
Approvals
UL E300359
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Screw Mount
Package Type
D 34
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.11V
Peak Reverse Current
10µA
Length
28.5mm
Dimensions
28.5 x 28.5 x 9.8mm
Width
28.5mm
Height
9.8mm
Country of Origin
India
Product details
Vishay VS-26MB Series Bridge Rectifiers
A range of extremely compact, encapsulated single phase
bridge rectifiers offering efficient and reliable operation.
They are intended for use in general purpose and
instrumentation applications.
Universal, 3 way terminals: push-on, wrap around, or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
UL E300359 approved
Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
Designed and qualified for industrial level
Approvals
UL E300359
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.