Technical documents
Specifications
Brand
VishayPeak Average Forward Current
1.9A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
50V
Mounting Type
Through Hole
Package Type
D 37
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
52A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Length
17.5mm
Dimensions
17.5 x 6.5 x 15mm
Height
15mm
Width
6.5mm
Product details
SIL PCB Mounting, 2KBB Series, Vishay Semiconductor
2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPeak Average Forward Current
1.9A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
50V
Mounting Type
Through Hole
Package Type
D 37
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
52A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Length
17.5mm
Dimensions
17.5 x 6.5 x 15mm
Height
15mm
Width
6.5mm
Product details
SIL PCB Mounting, 2KBB Series, Vishay Semiconductor
2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.