Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin

RS Stock No.: 296-5410Brand: VishayManufacturers Part No.: VS-2KBB40
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.5 x 15mm

Length

17.5mm

Height

15mm

Width

6.5mm

Country of Origin

India

Product details

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.
You may be interested in
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.5 x 15mm

Length

17.5mm

Height

15mm

Width

6.5mm

Country of Origin

India

Product details

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)