Vishay Bridge Rectifier, 2A, 200V, 4-Pin

RS Stock No.: 629-6061Brand: VishayManufacturers Part No.: VS-2KBP02
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

15.24 x 5.08 x 11.68mm

Length

15.24mm

Height

11.68mm

Width

5.08mm

Product details

SIL PCB Mounting, KBPxxM Series, 3N25x Series, Vishay Semiconductor

Bridge rectifiers in KBPM SIL PCB Mounting package from Vishay Semiconductor. This range includes the KBPxxM (3N2xx), 2KBPxxM (3N25x) and 3KBPxxM series.

Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High dielectric strength case

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 2A, 200V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 2A, 200V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.
You may be interested in
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

15.24 x 5.08 x 11.68mm

Length

15.24mm

Height

11.68mm

Width

5.08mm

Product details

SIL PCB Mounting, KBPxxM Series, 3N25x Series, Vishay Semiconductor

Bridge rectifiers in KBPM SIL PCB Mounting package from Vishay Semiconductor. This range includes the KBPxxM (3N2xx), 2KBPxxM (3N25x) and 3KBPxxM series.

Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High dielectric strength case

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)