Vishay Bridge Rectifier, 35A, 800V, 3-phase, 5-Pin

RS Stock No.: 227-8867Brand: VishayManufacturers Part No.: VS-36MT80Distrelec Article No.: 17036387
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

D 63

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.19V

Peak Reverse Current

200µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 10mm

Width

28.5mm

Height

10mm

Distrelec Product Id

17036387

Product details

Vishay VS-36MT Series Bridge Rectifiers

A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Center hole fixing
• Excellent power/volume ratio
• UL E300359 approved
• Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
• Designed and qualified for industrial and consumer level

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 35A, 800V, 3-phase, 5-Pin

P.O.A.

Vishay Bridge Rectifier, 35A, 800V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

D 63

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.19V

Peak Reverse Current

200µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 10mm

Width

28.5mm

Height

10mm

Distrelec Product Id

17036387

Product details

Vishay VS-36MT Series Bridge Rectifiers

A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Center hole fixing
• Excellent power/volume ratio
• UL E300359 approved
• Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
• Designed and qualified for industrial and consumer level

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in