Vishay Bridge Rectifier Module, 75A, 800V, 3-phase, 6-Pin

RS Stock No.: 708-2661Brand: VishayManufacturers Part No.: VS-60MT80KPBF
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

75A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 30mm

Height

30mm

Width

35mm

Product details

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms

Approvals

UL E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in

P.O.A.

Vishay Bridge Rectifier Module, 75A, 800V, 3-phase, 6-Pin

P.O.A.

Vishay Bridge Rectifier Module, 75A, 800V, 3-phase, 6-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

75A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 30mm

Height

30mm

Width

35mm

Product details

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms

Approvals

UL E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in