Technical documents
Specifications
Brand
VishayBridge Type
Three Phase
Peak Average Forward Current
120A
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
INT-A-PAK
Pin Count
6
Configuration
Single
Peak Non-Repetitive Forward Surge Current
810A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
10mA
Length
94mm
Dimensions
94 x 35 x 30mm
Height
30mm
Width
35mm
Product details
Three Phase Bridge Rectifiers with Screw Terminals, VS-90MT Series, Vishay Semiconductor
Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
Approvals
UL file E78996
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayBridge Type
Three Phase
Peak Average Forward Current
120A
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
INT-A-PAK
Pin Count
6
Configuration
Single
Peak Non-Repetitive Forward Surge Current
810A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
10mA
Length
94mm
Dimensions
94 x 35 x 30mm
Height
30mm
Width
35mm
Product details
Three Phase Bridge Rectifiers with Screw Terminals, VS-90MT Series, Vishay Semiconductor
Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
Approvals
UL file E78996
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.