Vishay 600V 30A, Dual Rectifier Diode, 3-Pin TO-247AC VS-CPU6006-N3

RS Stock No.: 748-1024Brand: VishayManufacturers Part No.: VS-CPU6006-N3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.65V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

110ns

Peak Non-Repetitive Forward Surge Current

300A

Country of Origin

China

Product details

FRED Pt® Hyperfast Recovery Rectifiers

The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features

Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay 600V 30A, Dual Rectifier Diode, 3-Pin TO-247AC VS-CPU6006-N3
Select packaging type

P.O.A.

Vishay 600V 30A, Dual Rectifier Diode, 3-Pin TO-247AC VS-CPU6006-N3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.65V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

110ns

Peak Non-Repetitive Forward Surge Current

300A

Country of Origin

China

Product details

FRED Pt® Hyperfast Recovery Rectifiers

The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features

Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor