Technical documents
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
400V
Mounting Type
Screw Mount
Package Type
GBPC-A
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
28.6mm
Dimensions
28.6 x 28.6 x 7.7mm
Height
7.7mm
Width
28.6mm
Product details
Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor
Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
400V
Mounting Type
Screw Mount
Package Type
GBPC-A
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
28.6mm
Dimensions
28.6 x 28.6 x 7.7mm
Height
7.7mm
Width
28.6mm
Product details
Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor
Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.