Vishay Bridge Rectifier, 35A, 800V, 4-Pin

RS Stock No.: 395-4405Brand: VishayManufacturers Part No.: VS-GBPC3508A
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Height

7.7mm

Width

28.6mm

Product details

Vishay VS-GBPC35 Series Bridge Rectifiers

A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Positive polarity symbol molded on the plastic case
• Center hole fixing
• Glass passivated diode chips
• Excellent power/volume ratio
• Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder
temperature 260 °C to 275 °C
• Wire lead version available
• UL E300359 approved
• Designed and qualified for industrial and consumer level

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 35A, 800V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 35A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Height

7.7mm

Width

28.6mm

Product details

Vishay VS-GBPC35 Series Bridge Rectifiers

A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Positive polarity symbol molded on the plastic case
• Center hole fixing
• Glass passivated diode chips
• Excellent power/volume ratio
• Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder
temperature 260 °C to 275 °C
• Wire lead version available
• UL E300359 approved
• Designed and qualified for industrial and consumer level

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in