Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
225A
Product details
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.
Features
Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
225A
Product details
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.
Features
Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing