Vishay VS-ST330C14C0, Thyristor Module 1400V, 720A 200mA

RS Stock No.: 165-6024Brand: VishayManufacturers Part No.: VS-ST330C14C0
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

720A

Thyristor Type

SCR

Package Type

TO-200AB

Repetitive Peak Reverse Voltage

1400V

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

600mA

Pin Count

3

Dimensions

42 (Dia.) x 15.1mm

Repetitive Peak Off-State Current

50mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.96V

Maximum Operating Temperature

+125 °C

Country of Origin

India

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Stock information temporarily unavailable.

P.O.A.

Vishay VS-ST330C14C0, Thyristor Module 1400V, 720A 200mA

P.O.A.

Vishay VS-ST330C14C0, Thyristor Module 1400V, 720A 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

720A

Thyristor Type

SCR

Package Type

TO-200AB

Repetitive Peak Reverse Voltage

1400V

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

600mA

Pin Count

3

Dimensions

42 (Dia.) x 15.1mm

Repetitive Peak Off-State Current

50mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.96V

Maximum Operating Temperature

+125 °C

Country of Origin

India

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.