Technical documents
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
3mm (T-1)
Radiant Flux
40mW
Radiant Intensity
65mW/sr
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 4.5mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Philippines
Product details
Vishay VSLB3940 Series IR Emitting Diodes
Vishay Semiconductors' VSLB3940 is an Infrared (IR) emitting diode. These high speed IR LEDs are in a standard T-1 (3mm) clear epoxy package. Suitable applications for the VSLB3940 IR LEDs include; IR remote control units, free air transmission systems and IR sources for optical counters and card readers.
Features of the VSLB3940 IR LEDs:
T-1 (3mm) package
Through-hole
Peak wavelength: 940nm
High speed
High radiant power and intensity
Low forward voltage
Infrared (IR) Light Emitters, Vishay
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
3mm (T-1)
Radiant Flux
40mW
Radiant Intensity
65mW/sr
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 4.5mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Philippines
Product details
Vishay VSLB3940 Series IR Emitting Diodes
Vishay Semiconductors' VSLB3940 is an Infrared (IR) emitting diode. These high speed IR LEDs are in a standard T-1 (3mm) clear epoxy package. Suitable applications for the VSLB3940 IR LEDs include; IR remote control units, free air transmission systems and IR sources for optical counters and card readers.
Features of the VSLB3940 IR LEDs:
T-1 (3mm) package
Through-hole
Peak wavelength: 940nm
High speed
High radiant power and intensity
Low forward voltage