VSMB3948X01-GS08 Vishay, VSMB 935nm High Speed Infrared Emitting Diode, PLCC 2 SMD package

RS Stock No.: 205-413Brand: VishayManufacturers Part No.: VSMB3948X01-GS08
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

935nm

Package Type

PLCC 2

Radiant Flux

11mW

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Series

VSMB

Country of Origin

Germany

P.O.A.

Each (On a Reel of 1500) (ex VAT)

VSMB3948X01-GS08 Vishay, VSMB 935nm High Speed Infrared Emitting Diode, PLCC 2 SMD package

P.O.A.

Each (On a Reel of 1500) (ex VAT)

VSMB3948X01-GS08 Vishay, VSMB 935nm High Speed Infrared Emitting Diode, PLCC 2 SMD package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

935nm

Package Type

PLCC 2

Radiant Flux

11mW

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Series

VSMB

Country of Origin

Germany