VSMY385011X02-GS08 Vishay, VSMY385011X02 850nm Infrared Emitting Diode, PLCC2 SMD package

RS Stock No.: 277-469Brand: VishayManufacturers Part No.: VSMY385011X02-GS08
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

850nm

Package Type

PLCC2

Radiant Intensity

14.1mW/sr

Mounting Type

Surface Mount

Series

VSMY385011X02

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

VSMY385011X02-GS08 Vishay, VSMY385011X02 850nm Infrared Emitting Diode, PLCC2 SMD package
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

VSMY385011X02-GS08 Vishay, VSMY385011X02 850nm Infrared Emitting Diode, PLCC2 SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

850nm

Package Type

PLCC2

Radiant Intensity

14.1mW/sr

Mounting Type

Surface Mount

Series

VSMY385011X02

Country of Origin

Germany