Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.

RS Stock No.: 173-1267Brand: VishayManufacturers Part No.: VY1102M35Y5UQ6TV0
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

500V ac

Mounting Type

Through Hole

Series

VY1

Tolerance

±20%

Dielectric

Y5U

Diameter

9mm

Depth

5mm

Height

12mm

Dimensions

9 (Dia.) x 5mm

Suppression Class

X1, Y1

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Terminal Type

Through Hole

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

X1/Y1 Ceramic Disc VY1 Series

The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.

Features

- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors

Applicatiions

- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling

Approvals

IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009

Approvals

UL, CSA, VDE

X Class - X1

Stock information temporarily unavailable.

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

500V ac

Mounting Type

Through Hole

Series

VY1

Tolerance

±20%

Dielectric

Y5U

Diameter

9mm

Depth

5mm

Height

12mm

Dimensions

9 (Dia.) x 5mm

Suppression Class

X1, Y1

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Terminal Type

Through Hole

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

X1/Y1 Ceramic Disc VY1 Series

The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.

Features

- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors

Applicatiions

- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling

Approvals

IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009

Approvals

UL, CSA, VDE

X Class - X1