Vishay 0.47Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMB2010R4700FEA

RS Stock No.: 188-0592Brand: VishayManufacturers Part No.: WFMB2010R4700FEA
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

0.47Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Vishay 0.47Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMB2010R4700FEA

P.O.A.

Vishay 0.47Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMB2010R4700FEA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

0.47Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States