Technical documents
Specifications
Brand
VishayResistance
0.22Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
WFM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Vishay 0.22Ω, 2512 (6432M) SMD Resistor ±1% 3W - WFMB2512R2200FEA
1
P.O.A.
Vishay 0.22Ω, 2512 (6432M) SMD Resistor ±1% 3W - WFMB2512R2200FEA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
0.22Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
WFM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
United States