Technical documents
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
400V ac
Mounting Type
Through Hole
Series
WYO
Tolerance
±20%
Dielectric
Y5U
Diameter
18mm
Length
18mm
Depth
5mm
Dimensions
18 (Dia.) x 48mm
Suppression Class
Class II
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
WKO Series Ceramic Disc Capacitor
Vishay's AC line rated capacitors comprise of a ceramic radial mounted disc which is silver plated on each side and coated in a flame retardant epoxy resin. They feature tinned copper connection leads, offer a high degree of reliability and are suited to Line-by-pass and X1 and Y2 applications.
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 490 | P.O.A. |
500 - 1990 | P.O.A. |
2000 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
400V ac
Mounting Type
Through Hole
Series
WYO
Tolerance
±20%
Dielectric
Y5U
Diameter
18mm
Length
18mm
Depth
5mm
Dimensions
18 (Dia.) x 48mm
Suppression Class
Class II
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
WKO Series Ceramic Disc Capacitor
Vishay's AC line rated capacitors comprise of a ceramic radial mounted disc which is silver plated on each side and coated in a flame retardant epoxy resin. They feature tinned copper connection leads, offer a high degree of reliability and are suited to Line-by-pass and X1 and Y2 applications.