Vishay 100mΩ, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R1000FEB

RS Stock No.: 138-9340Brand: VishayManufacturers Part No.: WSHP2818R1000FEB
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100mΩ

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Stock information temporarily unavailable.

P.O.A.

Vishay 100mΩ, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R1000FEB
Select packaging type

P.O.A.

Vishay 100mΩ, 2818 Metal Strip SMD Resistor ±1% 10W - WSHP2818R1000FEB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

100mΩ

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C