Vishay WSL 150mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W

RS Stock No.: 683-6454Brand: VishayManufacturers Part No.: WSL1206R1500FEA
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

150mΩ

Technology

Metal Strip

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Product details

1206 Format WSL Series

Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay WSL 150mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W
Select packaging type

P.O.A.

Vishay WSL 150mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

150mΩ

Technology

Metal Strip

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Product details

1206 Format WSL Series

Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction

You may be interested in