Technical documents
Specifications
Brand
VishayNominal Zener Voltage
100V
Diode Configuration
Single
Maximum Power Dissipation
1.5 W
Mounting Type
Through Hole
Zener Type
Voltage Regulator
Package Type
DO-204AL
Zener Voltage Tolerance
5%
Pin Count
2
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
500nA
Number of Elements per Chip
1
Dimensions
2.7 (Dia.) x 5.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Test Current
5mA
Country of Origin
Taiwan, Province Of China
Product details
Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor
Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayNominal Zener Voltage
100V
Diode Configuration
Single
Maximum Power Dissipation
1.5 W
Mounting Type
Through Hole
Zener Type
Voltage Regulator
Package Type
DO-204AL
Zener Voltage Tolerance
5%
Pin Count
2
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
500nA
Number of Elements per Chip
1
Dimensions
2.7 (Dia.) x 5.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Test Current
5mA
Country of Origin
Taiwan, Province Of China
Product details
Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor
Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified