Visual LED Lens Cap for use with Through-Hole LEDs
Technical documents
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
1.52mm
Colour
Transparent
Series
SMB 200
Country of Origin
United States
Product details
Visual SMB 200 Series Lense Mounts
A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
LED Mounting Hardware, Visual
Stock information temporarily unavailable.
P.O.A.
Visual LED Lens Cap for use with Through-Hole LEDs
1
P.O.A.
Visual LED Lens Cap for use with Through-Hole LEDs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
1.52mm
Colour
Transparent
Series
SMB 200
Country of Origin
United States
Product details
Visual SMB 200 Series Lense Mounts
A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.