Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge, 0.7mm Pitch Diameter, PreCal
Technical documents
Specifications
Brand
VolkelPlug/Ring
Plug
Gauge Type
Plug Thread Gauge
Go / No Go
Go/No Go
Thread Size
M4 x 0.7
Pitch Diameter
0.7mm
Tolerance
6H
Single or Double Ended
Double
Imperial or Metric
Metric
Calibrated
PreCal
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge, 0.7mm Pitch Diameter, PreCal
Calibration type
Supplier Calibrated
1
P.O.A.
Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge, 0.7mm Pitch Diameter, PreCal
Stock information temporarily unavailable.
Calibration type
Supplier Calibrated
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VolkelPlug/Ring
Plug
Gauge Type
Plug Thread Gauge
Go / No Go
Go/No Go
Thread Size
M4 x 0.7
Pitch Diameter
0.7mm
Tolerance
6H
Single or Double Ended
Double
Imperial or Metric
Metric
Calibrated
PreCal
Country of Origin
Germany