Volkel M14 x 2 Plug Thread Gauge Plug Gauge, 2mm Pitch Diameter, PreCal

RS Stock No.: 189-3332Brand: VolkelManufacturers Part No.: 16027 +Cal
View all in Plug Gauges & Ring Gauges

Technical documents

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M14 x 2

Pitch Diameter

2mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Calibrated

PreCal

Country of Origin

Germany

P.O.A.

Volkel M14 x 2 Plug Thread Gauge Plug Gauge, 2mm Pitch Diameter, PreCal

Calibration type

P.O.A.

Volkel M14 x 2 Plug Thread Gauge Plug Gauge, 2mm Pitch Diameter, PreCal

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M14 x 2

Pitch Diameter

2mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Calibrated

PreCal

Country of Origin

Germany