Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge, 0.7mm Pitch Diameter

RS Stock No.: 177-0515Brand: VolkelManufacturers Part No.: 16190
View all in Plug Gauges & Ring Gauges

Technical documents

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

Go

Thread Size

M4 x 0.7

Pitch Diameter

0.7mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge, 0.7mm Pitch Diameter

Calibration type

P.O.A.

Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge, 0.7mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

Go

Thread Size

M4 x 0.7

Pitch Diameter

0.7mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany