Volkel M5 x 0.8 Ring Thread Gauge Ring Gauge, 0.8mm Pitch Diameter
Technical documents
Specifications
Brand
VolkelPlug/Ring
Ring
Gauge Type
Ring Thread Gauge
Go / No Go
Go
Thread Size
M5 x 0.8
Pitch Diameter
0.8mm
Tolerance
6g
Imperial or Metric
Metric
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Volkel M5 x 0.8 Ring Thread Gauge Ring Gauge, 0.8mm Pitch Diameter
Calibration type
No Calibration
1
P.O.A.
Volkel M5 x 0.8 Ring Thread Gauge Ring Gauge, 0.8mm Pitch Diameter
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VolkelPlug/Ring
Ring
Gauge Type
Ring Thread Gauge
Go / No Go
Go
Thread Size
M5 x 0.8
Pitch Diameter
0.8mm
Tolerance
6g
Imperial or Metric
Metric
Country of Origin
Germany