Volkel M10 x 1.5 Ring Thread Gauge Ring Gauge, 1.5mm Pitch Diameter, PreCal

RS Stock No.: 189-3347Brand: VolkelManufacturers Part No.: 16340 +Cal
View all in Plug Gauges & Ring Gauges

Technical documents

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

No Go

Thread Size

M10 x 1.5

Pitch Diameter

1.5mm

Tolerance

6g

Imperial or Metric

Metric

Calibrated

PreCal

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Volkel M10 x 1.5 Ring Thread Gauge Ring Gauge, 1.5mm Pitch Diameter, PreCal

Calibration type

P.O.A.

Volkel M10 x 1.5 Ring Thread Gauge Ring Gauge, 1.5mm Pitch Diameter, PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

No Go

Thread Size

M10 x 1.5

Pitch Diameter

1.5mm

Tolerance

6g

Imperial or Metric

Metric

Calibrated

PreCal

Country of Origin

Germany