Technical documents
Specifications
Brand
VosslohWattage
16 W
Number of Lamps
1
Ballast Type
Electromagnetic
Supported Lamp Shape
TC-DD
Supported Lamp Type
Compact Fluorescent
Voltage Rating
240 V
Length
85 mm
Width
41 mm
Height
28mm
Maximum Operating Temperature
+130°C
You may be interested in
RS PRO 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic CompactBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vossloh 16 W Electromagnetic Compact Fluorescent Lighting Ballast, 240 V
1
P.O.A.
Vossloh 16 W Electromagnetic Compact Fluorescent Lighting Ballast, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic CompactBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
VosslohWattage
16 W
Number of Lamps
1
Ballast Type
Electromagnetic
Supported Lamp Shape
TC-DD
Supported Lamp Type
Compact Fluorescent
Voltage Rating
240 V
Length
85 mm
Width
41 mm
Height
28mm
Maximum Operating Temperature
+130°C
You may be interested in
RS PRO 1 x 10 W, 1 x 10 → 16 W, 1 x 16 W, 1 x 4 → 14 W, 1 x 5 → 11 W Electronic CompactBrand: RS PRO
P.O.A.Each (ex VAT)