Vox Power Switching Power Supply, Nevo+600S-2-2-2-2, 12V dc, 15A, 600W, Quad Output, 120 → 370 V dc, 85 →

RS Stock No.: 753-8098Brand: Vox PowerManufacturers Part No.: Nevo+600S-2-2-2-2
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

600W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.7mm

Width

77.7mm

Depth

41mm

Efficiency

89%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Weight

600g

Country of Origin

India

Product details

Vox Power 600 W Pre-Configured Modular AC-DC Power Supply - NEVO+600S-2-2-2-2

NEVO+600S 600 W pre‐configured enclosed modular power supply with a compact 5 x 3 inches x 1 U footprint. Delivering a full 600 W at line voltages of ≥ 120 V ac. Each of these 600 W modular power supplies consists of an input module together with four isolated output modules. They can be connected in series or in parallel to provide higher voltage or current outputs (see table for details). The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
Typical applications supplies include test and measurement, LED lighting, factory automation, Broadcast equipment, industrial lasers and optical inspection.

Features and benefits

• Vox Power Configured Product Solution
• Total Output Power: 600 Watts
• Number of Outputs: 4
• Voltage Range (Each Output): 4.5V To 15V
• AC Range: 85VAC To 264VAC
• Output Power of each module: 150W
• Use Accessory Par4Link (753-8072) To Parallel Connect Modules

Standards

IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2

Switch Mode - Vox Power 600W, NEVO600 Series

Stock information temporarily unavailable.

P.O.A.

Vox Power Switching Power Supply, Nevo+600S-2-2-2-2, 12V dc, 15A, 600W, Quad Output, 120 → 370 V dc, 85 →

P.O.A.

Vox Power Switching Power Supply, Nevo+600S-2-2-2-2, 12V dc, 15A, 600W, Quad Output, 120 → 370 V dc, 85 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

600W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.7mm

Width

77.7mm

Depth

41mm

Efficiency

89%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Weight

600g

Country of Origin

India

Product details

Vox Power 600 W Pre-Configured Modular AC-DC Power Supply - NEVO+600S-2-2-2-2

NEVO+600S 600 W pre‐configured enclosed modular power supply with a compact 5 x 3 inches x 1 U footprint. Delivering a full 600 W at line voltages of ≥ 120 V ac. Each of these 600 W modular power supplies consists of an input module together with four isolated output modules. They can be connected in series or in parallel to provide higher voltage or current outputs (see table for details). The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
Typical applications supplies include test and measurement, LED lighting, factory automation, Broadcast equipment, industrial lasers and optical inspection.

Features and benefits

• Vox Power Configured Product Solution
• Total Output Power: 600 Watts
• Number of Outputs: 4
• Voltage Range (Each Output): 4.5V To 15V
• AC Range: 85VAC To 264VAC
• Output Power of each module: 150W
• Use Accessory Par4Link (753-8072) To Parallel Connect Modules

Standards

IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2

Switch Mode - Vox Power 600W, NEVO600 Series